1412 and 2012 Mini Molded Inductors

Abracon's 1412 and 2012 compact high-power inductors' smaller variants offer a range of exceptional benefits

Image of Abracon's 1412 and 2012 Mini Molded InductorsAbracon introduces the extension of its molded inductor technology into the sub 3 mm inductor domain. Leveraging the success and advantages of Abracon's conventional molded inductors, these smaller variants offer a range of exceptional benefits. Despite their compact size, these sub 3 mm inductors maintain the same outstanding performance as their larger counterparts.

Abracon's mini molded inductors encompass all the advantages of traditional molded inductors, such as superior EMI shielding, high power density, and low core losses, despite their compact dimensions. This ensures heightened signal integrity, space efficiency, and enhanced energy efficiency in electronic circuits.

Features
  • 1.4 mm x 1.2 mm and 2.0 mm x 1.2 mm package sizes
  • Molded construction
  • Max. height as low as 0.65 mm
  • 0.11 µH to 2.2 µH inductance range
  • Operating temperature range: -40°C to +125°C
  • Low DCR
  • Metal alloy powder
  • Saturation current up to 14.5 A
Applications
  • Personal health monitoring
  • Consumer wearables
  • VR/AR headsets
  • Portable speakers
  • Smart locks
  • Wireless networks
  • Portable gaming systems
  • Hearing aids
  • Remote controllers
  • Surveillance systems

Fixed Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 330NH 4A 28 MOHM SMDAOTA-B201208SR33MTFIXED IND 330NH 4A 28 MOHM SMD2595 - Immediate$0.84Wyświetl szczegóły
FIXED IND 240NH 5.4A 19 MOHM SMDAOTA-B201208SR24MTFIXED IND 240NH 5.4A 19 MOHM SMD2325 - Immediate$0.84Wyświetl szczegóły
FIXED IND 470NH 4A 25 MOHM SMDAOTA-B201208SR47MTFIXED IND 470NH 4A 25 MOHM SMD2625 - Immediate$0.88Wyświetl szczegóły
FIXED IND 1UH 3.2A 50 MOHM SMDAOTA-B201208S1R0MTFIXED IND 1UH 3.2A 50 MOHM SMD8690 - Immediate$0.88Wyświetl szczegóły
FIXED IND 110NH 5.6A 13 MOHM SMDAOTA-B201208SR11MTFIXED IND 110NH 5.6A 13 MOHM SMD2439 - Immediate$0.88Wyświetl szczegóły
FIXED IND 2.2UH 1.8A 130 MOHMAOTA-B201208S2R2MTFIXED IND 2.2UH 1.8A 130 MOHM256 - Immediate$0.88Wyświetl szczegóły
FIXED IND 2.2UH 1.9A 112 MOHMAOTA-B201210S2R2MTFIXED IND 2.2UH 1.9A 112 MOHM3850 - Immediate$0.95Wyświetl szczegóły
FIXED IND 110NH 6.4A 10 MOHM SMDAOTA-B201210SR11MTFIXED IND 110NH 6.4A 10 MOHM SMD150 - Immediate$0.95Wyświetl szczegóły
FIXED IND 1UH 3.1A 51 MOHM SMDAOTA-B201210S1R0MTFIXED IND 1UH 3.1A 51 MOHM SMD74 - Immediate$0.95Wyświetl szczegóły
FIXED IND 470NH 3.2A 32 MOHM SMDAOTA-B141208SR47MTFIXED IND 470NH 3.2A 32 MOHM SMD1662 - Immediate$1.17Wyświetl szczegóły
Published: 2024-01-30